MMSZ5246BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38345

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39263
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.52708

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5246BS-7

DigiKey Part Number
MMSZ5246BSTR-ND - Tape & Reel (TR)
MMSZ5246BSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5246BS-7
Description
DIODE ZENER 16V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5246BS-7-FDiodes Incorporated0MMSZ5246BS-FDICT-ND$1.14000Direct
BZT52C16S-7-FDiodes Incorporated0BZT52C16S-FDICT-ND$1.22000Similar
BZT52C16S-TPMCC (Micro Commercial Components)0BZT52C16S-TPMSCT-ND$1.06000Similar
BZX384B16-G3-08Vishay General Semiconductor - Diodes Division0BZX384B16-G3-08-ND$0.38345Similar
BZX384B16-G3-18Vishay General Semiconductor - Diodes Division0112-BZX384B16-G3-18CT-ND$2.37000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.77000$2.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.57498$17,249.40
75,000$0.56090$42,067.50