BZX384C16-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.71000
Datasheet
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C16-HE3-18

DigiKey Part Number
112-BZX384C16-HE3-18TR-ND - Tape & Reel (TR)
112-BZX384C16-HE3-18CT-ND - Cut Tape (CT)
112-BZX384C16-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C16-HE3-18
Description
DIODE ZENER 16V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C16-HE3-18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C16-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384C16-HE3_A18TR-ND$0.00000MFR Recommended
BZT52C16S-TPMCC (Micro Commercial Components)0BZT52C16S-TPMSCT-ND$1.06000Similar
BZT52C16SQ-7-FDiodes Incorporated031-BZT52C16SQ-7-FCT-ND$1.47000Similar
DDZ9703S-7Diodes Incorporated031-DDZ9703S-7CT-ND$3.59000Similar
MMSZ5246BS-7-FDiodes Incorporated0MMSZ5246BS-FDICT-ND$1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types