
BGS3 | |
|---|---|
DigiKey Part Number | 4770-BGS3CT-ND - Cut Tape (CT) 4770-BGS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS3 |
Description | IC AMP 5G 30MHZ-5GHZ SOT363 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 30MHz ~ 5GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 5GHz | |
P1dB | 17.4dBm | |
Gain | 25.4dB | |
Noise Figure | 1.7dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 40mA ~ 66mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $13.81200 | $138.12 |
| 25 | $13.04400 | $326.10 |
| 100 | $11.97910 | $1,197.91 |
| 250 | $11.34032 | $2,835.08 |
| 500 | $10.88898 | $5,444.49 |
| 1,000 | $10.46336 | $10,463.36 |






