
BGS2 | |
|---|---|
DigiKey Part Number | 4770-BGS2CT-ND - Cut Tape (CT) 4770-BGS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS2 |
Description | IC AMP 5G 50MHZ-4GHZ SOT363 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 13.4dBm | |
Gain | 23.6dB | |
Noise Figure | 2.3dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 2.85V ~ 3.3V | |
Current - Supply | 28mA ~ 40mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $10.35300 | $103.53 |
| 25 | $9.77080 | $244.27 |
| 100 | $8.96620 | $896.62 |
| 250 | $8.48288 | $2,120.72 |
| 500 | $8.14120 | $4,070.60 |
| 1,000 | $7.81886 | $7,818.86 |


