Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

925-204J-51PT | |
|---|---|
DigiKey Part Number | 115-925-204J-51PTTR-ND - Tape & Reel (TR) 115-925-204J-51PTCT-ND - Cut Tape (CT) 115-925-204J-51PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 925-204J-51PT |
Description | SMPM SURFACE MOUNT PCB JACK, MAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 925-143J-51P | Amphenol RF | 0 | ARF2605-ND | $106.22000 | Parametric Equivalent |
| 925-196J-51P | Amphenol RF | 0 | 115-925-196J-51P-ND | $43.55580 | Parametric Equivalent |
| 925-196J-51PT | Amphenol RF | 0 | 115-925-196J-51PTCT-ND | $50.83000 | Parametric Equivalent |
| 925-NM196J-51P | Amphenol RF | 0 | 115-925-NM196J-51P-ND | $352.28000 | Parametric Equivalent |
| 125-0701-211 | Cinch Connectivity Solutions Johnson | 0 | J10488-ND | $113.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.40000 | $55.40 |
| 10 | $47.04200 | $470.42 |
| 25 | $44.09160 | $1,102.29 |
| 50 | $41.98520 | $2,099.26 |
| 100 | $41.52270 | $4,152.27 |
| 250 | $38.59916 | $9,649.79 |
| 500 | $35.69050 | $17,845.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.76193 | $32,761.93 |
| 2,000 | $31.32228 | $62,644.56 |











