
512 BK078 | |
|---|---|
DigiKey Part Number | 512BK078-ND |
Manufacturer | |
Manufacturer Product Number | 512 BK078 |
Description | CRD 18AWG C13 - CBL 9.84' 25PC |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Alpha Wire | Length 9.84' (3.00m) |
Packaging Spool | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13 | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 315008-01 | Qualtek | 0 | Q129-ND | $64.86000 | Parametric Equivalent |
| 315086-01 | WEC | 0 | 2266-315086-01-ND | $72.53000 | Parametric Equivalent |
| 800-1809-2-SJT0-BL-00300-1 | CNC Tech | 0 | 1175-800-1809-2-SJT0-BL-00300-1-ND | $110.06000 | Parametric Equivalent |




