315086-01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: $64.86000
Datasheet
9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Qualtek Power Cords

315086-01

DigiKey Part Number
Q991-ND
Manufacturer
Manufacturer Product Number
315086-01
Description
CRD 18AWG IEC320-C13 - CBL 9.84'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13
Voltage Rating
250VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
315008-01Qualtek0Q129-ND$64.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.53000$72.53
10$61.66200$616.62
25$57.79480$1,444.87
50$55.03560$2,751.78
100$52.40940$5,240.94
250$49.12920$12,282.30
500$46.78606$23,393.03
1,000$44.55536$44,555.36
Manufacturers Standard Package