


XP4N4R2H | |
|---|---|
DigiKey Part Number | 5048-XP4N4R2HTR-ND - Tape & Reel (TR) 5048-XP4N4R2HCT-ND - Cut Tape (CT) 5048-XP4N4R2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4N4R2H |
Description | MOSFET N-CH 40V 75A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 2W (Ta), 52W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.2mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 20 V |
FET Type | Power Dissipation (Max) 2W (Ta), 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $4.90300 | $49.03 |
| 100 | $3.19240 | $319.24 |
| 500 | $2.45636 | $1,228.18 |
| 1,000 | $2.21928 | $2,219.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.91795 | $5,753.85 |
| 6,000 | $1.76621 | $10,597.26 |
| 9,000 | $1.68889 | $15,200.01 |
| 15,000 | $1.60203 | $24,030.45 |
| 21,000 | $1.55338 | $32,620.98 |

