
Category | Operating Pressure -5 PSI (-350 mbar) |
Manufacturer Xavitech | Fluid Type Air, Inert Gas |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 12VDC |
Type Vacuum Pump | Operating Temperature -0°C ~ 55°C |
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses.
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support

Category | Operating Pressure -5 PSI (-350 mbar) |
Manufacturer Xavitech | Fluid Type Air, Inert Gas |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 12VDC |
Type Vacuum Pump | Operating Temperature -0°C ~ 55°C |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox