
NE02MS001 | |
|---|---|
DigiKey Part Number | 3546-NE02MS001-ND |
Manufacturer | |
Manufacturer Product Number | NE02MS001 |
Description | End Launch 2.4 mm Connector (Nar |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Compression | Body Finish Nickel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Base Product Number |
Mounting Type Board Edge, End Launch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $480.96000 | $480.96 |
| 10 | $456.87600 | $4,568.76 |
| 25 | $432.78920 | $10,819.73 |
| 50 | $408.70200 | $20,435.10 |

