
SBC9221 | |
|---|---|
DigiKey Part Number | SBC9221-ND |
Manufacturer | |
Manufacturer Product Number | SBC9221 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection Weatherproof |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Voltage Rating 500 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group RG-179, Belden 9221 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112135 | Amphenol RF | 0 | ACX1855-ND | $45.52000 | Similar |


