3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1625040000

DigiKey Part Number
1625040000-ND
Manufacturer
Manufacturer Product Number
1625040000
Description
TERM BLOCK HDR 3POS 7.62MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
18.5A
Manufacturer
Weidmüller
Voltage - IEC
800 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Color
Orange
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.300" (7.62mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.