1468790000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $42.02000
Datasheet
Image for 1468790000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1468790000

DigiKey Part Number
281-1468790000-ND
Manufacturer
Manufacturer Product Number
1468790000
Description
BL 3.50/03/180F SN OR BX LRP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
14-28 AWG
Series
Wire Gauge or Range - mm²
0.2-1.5mm²
Packaging
Bulk
Color
Orange
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Mating Flange
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
6mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
320 V
Insulation Height
0.508" (12.90mm)
Current - UL
10 A
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1606650000Weidmüller01606650000-ND$42.02000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
102$29.16980$2,975.32
Manufacturers Standard Package