1331870000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $66.76933
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $58.99667
Datasheet
17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1331870000
1331870000

1331870000

DigiKey Part Number
281-7690-ND
Manufacturer
Manufacturer Product Number
1331870000
Description
LMF 5.00/17/90 3.5SN OR BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Orange
Positions Per Level
17
Operating Temperature
-50°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic, Wemid
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332130000Weidmüller01332130000-ND$66.76933Parametric Equivalent
1425710000Weidmüller01425710000-ND$58.99667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15$74.53067$1,117.96
Manufacturers Standard Package