Parametric Equivalent

USB-A-S-S-W-TH | |
|---|---|
DigiKey Part Number | SAM10373-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-S-W-TH |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
EDA/CAD Models | USB-A-S-S-W-TH Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-A-S-F-W-TH-R | Samtec Inc. | 0 | 612-USB-A-S-F-W-TH-R-ND | $79.14000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 50 | $7.58740 | $379.37 |
| 100 | $6.11890 | $611.89 |
| 500 | $5.22144 | $2,610.72 |
| 1,000 | $4.77762 | $4,777.62 |



