Similar
Direct
Direct
Direct
Direct
Direct
Similar




TR1/6125TD4-R | |
|---|---|
DigiKey Part Number | 283-4233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR1/6125TD4-R |
Description | FUSE BRD MNT 4A 125VAC 60VDC SMD |
Customer Reference | |
Detailed Description | 4 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 38.8 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0185 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410TD4-R | Eaton - Electronics Division | 0 | 283-TR1-2410TD4-RCT-ND | $8.65000 | Similar |
| 0449004.MR | Littelfuse Inc. | 0 | F1660CT-ND | $24.23000 | Direct |
| 0452004.MRL | Littelfuse Inc. | 0 | F2606CT-ND | $23.25000 | Direct |
| 0452004.NRL | Littelfuse Inc. | 173 | F1861CT-ND | $23.25000 | Direct |
| 0454004.MR | Littelfuse Inc. | 0 | F3659CT-ND | $19.34000 | Direct |




