
SDI40-24-UD-P5 | |
|---|---|
DigiKey Part Number | 179-SDI40-24-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI40-24-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 24V 41W |
Customer Reference | |
Detailed Description | 24V 41 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 60.2" (1.53m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) |
Voltage - Output 24V | Approval Agency CE, cULus, GS, PSE |
Current - Output (Max) 1.7A | Base Product Number |
Power (Watts) 41 W |





