
RL1011-100-R | |
|---|---|
DigiKey Part Number | 283-5257-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL1011-100-R |
Description | FIXED IND 10.3UH 3.62A 29 MOHM |
Customer Reference | |
Detailed Description | 10.3 µH Unshielded Drum Core, Wirewound Inductor 3.62 A 29mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.67A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Box (TB) | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.374" Dia (9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.413" (10.50mm) |

