
RF185A2JEGA | |
|---|---|
DigiKey Part Number | 708-RF185A2JEGA-ND |
Manufacturer | |
Manufacturer Product Number | RF185A2JEGA |
Description | CONN 1.85MM JACK FLNG MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF185A2JEGA Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 65 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,274.11000 | $1,274.11 |
| 10 | $1,083.09000 | $10,830.90 |
| 25 | $1,015.35800 | $25,383.95 |
| 50 | $967.08900 | $48,354.45 |

