Similar
Similar
Similar

OPB480L11Z | |
|---|---|
DigiKey Part Number | 365-1647-ND |
Manufacturer | |
Manufacturer Product Number | OPB480L11Z |
Description | SENSOR OPTICAL 3.18MM MOD SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB480L11Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 7.5 mA |
Series | Voltage - Supply 4.5V ~ 16V |
Packaging Bulk | Response Time 50ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Pull-Up Resistor, Buffer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB480T11Z | TT Electronics/Optek Technology | 0 | 365-1648-ND | $42.10000 | Similar |
| OPB490P11Z | TT Electronics/Optek Technology | 0 | 365-1650-ND | $41.20000 | Similar |
| OPB490T11Z | TT Electronics/Optek Technology | 0 | 365-1651-ND | $41.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $39.40595 | $7,881.19 |




