


LDN240-48P | |
|---|---|
DigiKey Part Number | 179-2885-ND |
Manufacturer | |
Manufacturer Product Number | LDN240-48P |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | LDN240-48P Models |
Category | Current - Output (Max) 5A |
Manufacturer Bel Power Solutions | Power (Watts) 240W |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 88% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing |
AC Voltage - Input 90 ~ 132 VAC, 187 ~ 264 VAC | Size / Dimension 4.61" L x 2.48" W x 5.51" H (117.0mm x 63.0mm x 140.0mm) |
Voltage - Output 1 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN120-48 | Bel Power Solutions | 29 | 179-LEN120-48-ND | $445.13000 | Similar |


