Similar
Similar
Similar





L717DC37P | |
|---|---|
DigiKey Part Number | L717DC37P-ND |
Manufacturer | |
Manufacturer Product Number | L717DC37P |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DC37P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163A11349X | Amphenol CONEC | 0 | 163A11349X-ND | $92.70660 | Similar |
| 163A17409X | Amphenol CONEC | 0 | 163A17409X-ND | $31.80510 | Similar |
| 301A10069X | Amphenol CONEC | 0 | 301A10069X-ND | $18.19680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.76000 | $96.76 |
| 10 | $82.24600 | $822.46 |
| 25 | $77.09440 | $1,927.36 |
| 50 | $73.41340 | $3,670.67 |
| 200 | $66.57540 | $13,315.08 |
| 400 | $63.40033 | $25,360.13 |
| 600 | $61.61408 | $36,968.45 |
| 1,000 | $59.43565 | $59,435.65 |











