Image for G2R-2-T130-WR-DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2R-2-T130-WR-DC24

DigiKey Part Number
2266-G2R-2-T130-WR-DC24-ND
Manufacturer
Manufacturer Product Number
G2R-2-T130-WR-DC24
Description
POWER PCB RELAY
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
16.8 VDC
Packaging
Bulk
Must Release Voltage
3.6 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
5 A
Relay Type
Switching Voltage
380VAC, 125VDC - Max
Coil Resistance
1.1 kOhms
Coil Current
21.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.