Similar

DSF255Q6R0JBE | |
|---|---|
DigiKey Part Number | 2266-DSF255Q6R0JBE-ND |
Manufacturer | |
Manufacturer Product Number | DSF255Q6R0JBE |
Description | CAPACITOR 2.5F -10%, +30% 6V TH |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 6 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | DSF255Q6R0JBE Models |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier / Illinois Capacitor | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.610" (15.50mm) |
Capacitance 2.5 F | Size / Dimension 0.827" L x 0.433" W (21.00mm x 11.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.945" (24.00mm) |
Voltage - Rated 6 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 160mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV-6R0V305-R | Eaton - Electronics Division | 0 | 283-PTV-6R0V305-R-ND | $68.53000 | Similar |


