Direct
Direct
Direct
Direct



BK/GDB-5A | |
|---|---|
DigiKey Part Number | 283-2422-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-5A |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 42.0 |
Mounting Type Requires Holder | Approval Agency UL, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S500-5-R | Eaton - Electronics Division | 0 | 283-2686-ND | $3.67000 | Direct |
| 0034.1523 | SCHURTER Inc. | 0 | 486-1240-ND | $4.57000 | Direct |
| 0217005.MXBP | Littelfuse Inc. | 0 | 0217005.MXBP-ND | $10.36000 | Direct |
| 0217005.TXP | Littelfuse Inc. | 0 | 0217005.TXP-ND | $4.00000 | Direct |
| 0217005.VXP | Littelfuse Inc. | 0 | F6783-ND | $7.75000 | Direct |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 5 | $4.37200 | $21.86 |
| 10 | $4.03800 | $40.38 |
| 50 | $3.34980 | $167.49 |
| 100 | $3.09040 | $309.04 |
| 300 | $2.71977 | $815.93 |
| 500 | $2.56258 | $1,281.29 |
| 1,000 | $2.36286 | $2,362.86 |
| 5,000 | $1.95388 | $9,769.40 |








