
770097-1 | |
|---|---|
DigiKey Part Number | A114390-ND |
Manufacturer | |
Manufacturer Product Number | 770097-1 |
Description | CONN RCPT HSG 12POS 5.03MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770097-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.198" (5.03mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $2.53252 | $3,292.28 |
















