Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


69192-420HLF | |
|---|---|
DigiKey Part Number | 69192-420HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69192-420HLF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69192-420HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450-10-220-00-001101 | Preci-Dip | 0 | 450-10-220-00-001101-ND | $35.87292 | Similar |
| 450-80-220-00-006101 | Preci-Dip | 0 | 450-80-220-00-006101-ND | $16.09916 | Similar |
| 450-V3-220-00-006101 | Preci-Dip | 0 | 450-V3-220-00-006101-ND | $40.03736 | Similar |
| HTSW-110-07-G-D | Samtec Inc. | 0 | SAM10541-ND | $23.17000 | Similar |
| TD-110-G-A-1 | Samtec Inc. | 0 | 612-TD-110-G-A-1-ND | $46.66682 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | $3.45813 | $24,898.54 |







