



5745134-1 | |
|---|---|
DigiKey Part Number | A33668-ND |
Manufacturer | |
Manufacturer Product Number | 5745134-1 |
Description | CONN BACKSHELL 25P 90/180DEG GRY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745134-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.72000 | $67.72 |
| 10 | $57.57500 | $575.75 |
| 25 | $53.96680 | $1,349.17 |
| 50 | $51.38880 | $2,569.44 |
| 100 | $48.93550 | $4,893.55 |
| 250 | $45.87232 | $11,468.08 |
| 500 | $43.68436 | $21,842.18 |
| 1,000 | $41.60133 | $41,601.33 |

















