
221185-5 | |
|---|---|
DigiKey Part Number | A24592-ND |
Manufacturer | |
Manufacturer Product Number | 221185-5 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 221185-5 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyethylene (PE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 8281, 8281F, 9231 | Insertion Loss 0.15dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC8281 | Winchester Interconnect | 0 | 991-1007-ND | $80.12000 | Direct |



