


1828390000 | |
|---|---|
DigiKey Part Number | 1828390000-ND |
Manufacturer | |
Manufacturer Product Number | 1828390000 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module Red 2 Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage Rating 1000V |
Series | Current Rating (Amps) 82A |
Packaging Bulk | Color Red |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $702.28400 | $3,511.42 |


















