Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1734366-4 | |
|---|---|
DigiKey Part Number | A123109-ND |
Manufacturer | |
Manufacturer Product Number | 1734366-4 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734366-4 Models |
Category | Operating Temperature -40°C ~ 80°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734366-1 | TE Connectivity AMP Connectors | 0 | A114947-ND | $11.67000 | Parametric Equivalent |
| 1734366-2 | TE Connectivity AMP Connectors | 0 | A121571-ND | $13.22000 | Parametric Equivalent |
| 1734366-3 | TE Connectivity AMP Connectors | 0 | A123108-ND | $10.20000 | Parametric Equivalent |
| USB-A-S-VT | Adam Tech | 0 | 2057-USB-A-S-VT-ND | $4.41000 | Similar |
| 1050570001 | Molex | 0 | WM8672-ND | $11.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $10.97300 | $109.73 |
| 25 | $10.28640 | $257.16 |
| 50 | $9.79500 | $489.75 |
| 120 | $9.20758 | $1,104.91 |
| 360 | $8.52042 | $3,067.35 |
| 600 | $8.21860 | $4,931.16 |
| 1,080 | $7.88474 | $8,515.52 |
| 2,520 | $7.42738 | $18,717.00 |
























