Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





1727670014 | |
|---|---|
DigiKey Part Number | WM24890-ND |
Manufacturer | |
Manufacturer Product Number | 1727670014 |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670014 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012141 | Molex | 0 | 23-0039012141-ND | $5.22000 | Parametric Equivalent |
| 0039012146 | Molex | 0 | 23-0039012146-ND | $10.36000 | Parametric Equivalent |
| 0457762014 | Molex | 0 | 0457762014-ND | $0.00000 | Parametric Equivalent |
| 0469931410 | Molex | 0 | WM17915-ND | $7.10000 | Parametric Equivalent |
| 1-1586018-4 | TE Connectivity AMP Connectors | 0 | A111929-ND | $1.81222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $8.95800 | $89.58 |
| 25 | $8.39360 | $209.84 |
| 50 | $7.99040 | $399.52 |
| 100 | $7.60940 | $760.94 |
| 250 | $7.13216 | $1,783.04 |
| 500 | $6.79146 | $3,395.73 |
| 1,000 | $6.46724 | $6,467.24 |
| 2,500 | $6.06245 | $15,156.12 |





