Similar

1200705210 | |
|---|---|
DigiKey Part Number | 1200705210-ND |
Manufacturer | |
Manufacturer Product Number | 1200705210 |
Description | M12-8P-FE-REC-PCB-BPM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200705210 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 4A |
Shell Size - Insert M12-8 | Voltage Rating 30VAC, 36VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -20°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polyurethane (PUR) |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2271143-2 | TE Connectivity AMP Connectors | 0 | A139206-ND | $421.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $306.16880 | $7,654.22 |


