Direct

10146997-02000LF | |
|---|---|
DigiKey Part Number | 609-10146997-02000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146997-02000LF |
Description | CONN 5.70MM RIGHT ANGLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10146997-02000LF Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.572" (14.53mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720641002 | Molex | 0 | WM11209-ND | $47.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.07000 | $20.07 |
| 10 | $17.01900 | $170.19 |
| 25 | $15.95480 | $398.87 |
| 50 | $15.19120 | $759.56 |
| 100 | $14.46500 | $1,446.50 |
| 250 | $13.55944 | $3,389.86 |
| 500 | $12.91196 | $6,455.98 |
| 2,352 | $11.57626 | $27,227.36 |
| 4,704 | $11.02424 | $51,858.02 |



