10127816-20LF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $12.24000
Datasheet
20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127816-20LF

DigiKey Part Number
609-4843-ND
Manufacturer
Manufacturer Product Number
10127816-20LF
Description
CONN PLUG HSG 20POS 4.20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127816-20LF Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012206Molex0WM13113-ND$12.24000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.85900$38.59
25$3.61600$90.40
50$3.44460$172.23
100$3.27890$327.89
250$3.07348$768.37
750$2.84395$2,132.96
1,500$2.70813$4,062.20
3,000$2.57882$7,736.46
Manufacturers Standard Package