Direct

10127720-121GLF | |
|---|---|
DigiKey Part Number | 10127720-121GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10127720-121GLF |
Description | CONN PWR3.0 RA HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127720-121GLF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.285" (7.25mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430451200 | Molex | 0 | WM1818-ND | $25.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,620 | $5.90590 | $9,567.56 |



