




1-382811-6 | |
|---|---|
DigiKey Part Number | A26231-ND |
Manufacturer | |
Manufacturer Product Number | 1-382811-6 |
Description | CONN SHUNT 2POS OPEN 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-382811-6 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.250" (6.35mm) |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polyester, Glass Filled |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MST-G | Adam Tech | 0 | 2057-MST-G-ND | $2.81408 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.43800 | $44.38 |
| 25 | $4.16080 | $104.02 |
| 50 | $3.96020 | $198.01 |
| 100 | $3.77090 | $377.09 |
| 250 | $3.53460 | $883.65 |
| 500 | $3.36554 | $1,682.77 |
| 1,500 | $3.11432 | $4,671.48 |
| 3,000 | $2.96564 | $8,896.92 |







