
0988161018 | |
|---|---|
DigiKey Part Number | 0988161018-ND |
Manufacturer | |
Manufacturer Product Number | 0988161018 |
Description | CONN RCPT HSG 10POS 3.33MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988161018 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Discontinued at DigiKey | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.131" (3.33mm) | Base Product Number |



