Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0877580817 | |
|---|---|
DigiKey Part Number | 0877580817-ND |
Manufacturer | |
Manufacturer Product Number | 0877580817 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877580817 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tray | Overall Contact Length 0.319" (8.10mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10075024-G01-04ULF | Amphenol CS (FCI) | 0 | 609-2888-ND | $0.00000 | Similar |
| 57102-F06-04ULF | Amphenol CS (FCI) | 0 | 57102-F06-04ULF-ND | $0.00000 | Similar |
| 57102-F08-04LF | Amphenol CS (FCI) | 0 | 57102-F08-04LF-ND | $0.00000 | Similar |
| 57102-F08-04ULF | Amphenol CS (FCI) | 0 | 609-5088-ND | $8.65000 | Similar |
| 57102-G06-04LF | Amphenol CS (FCI) | 0 | 609-2602-ND | $7.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.97779 | $23,866.74 |


















