Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0670689011 | |
|---|---|
DigiKey Part Number | WM23513-ND |
Manufacturer | |
Manufacturer Product Number | 0670689011 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0670689011 Models |
Category | Operating Temperature 0°C ~ 50°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A |
Packaging Tray | Voltage - Rated 30V |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0670687041 | Molex | 0 | WM3463-ND | $13.62000 | Parametric Equivalent |
| 0670688000 | Molex | 0 | WM17113-ND | $10.20000 | Parametric Equivalent |
| 0670688001 | Molex | 0 | WM17123-ND | $19.83000 | Parametric Equivalent |
| 0670688010 | Molex | 0 | WM4064-ND | $16.97000 | Parametric Equivalent |
| 0670688011 | Molex | 0 | WM12785-ND | $19.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
























