0477252030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $35.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $33.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $25.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $24.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $44.79000
Datasheet
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0477252030

DigiKey Part Number
0477252030-ND
Manufacturer
Manufacturer Product Number
0477252030
Description
CONN PLUG HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Not For New Designs
Color
Gray
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Male Blade
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0477256010Molex0WM20256-ND$35.00000Parametric Equivalent
0477256030Molex0WM20257-ND$33.94000Parametric Equivalent
0477256040Molex00477256040-ND$25.78000Parametric Equivalent
0477259010Molex0WM25453-ND$24.80000Parametric Equivalent
0477259040Molex0WM25454-ND$44.79000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
210$22.19890$4,661.77
Manufacturers Standard Package