Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Not For New Designs | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0477256010 | Molex | 0 | WM20256-ND | $35.00000 | Parametric Equivalent |
| 0477256030 | Molex | 0 | WM20257-ND | $33.94000 | Parametric Equivalent |
| 0477256040 | Molex | 0 | 0477256040-ND | $25.78000 | Parametric Equivalent |
| 0477259010 | Molex | 0 | WM25453-ND | $24.80000 | Parametric Equivalent |
| 0477259040 | Molex | 0 | WM25454-ND | $44.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $22.19890 | $4,661.77 |




