
031-80102 | |
|---|---|
DigiKey Part Number | 031-80102-ND |
Manufacturer | |
Manufacturer Product Number | 031-80102 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-80102 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.14000 | $79.14 |
| 10 | $67.27500 | $672.75 |
| 25 | $63.06200 | $1,576.55 |
| 50 | $59.23720 | $2,961.86 |
| 100 | $55.37090 | $5,537.09 |
| 300 | $52.34250 | $15,702.75 |
| 500 | $51.04936 | $25,524.68 |
| 1,000 | $48.64449 | $48,644.49 |




