Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0192210245 | |
|---|---|
DigiKey Part Number | 900-0192210245-ND |
Manufacturer | |
Manufacturer Product Number | 0192210245 |
Description | CONN RING FLAT 2/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210245 Models |
Category | Length - Overall 2.062" (52.37mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.110" (2.79mm) | Contact Finish Tin |
Width - Outer Edges 0.813" (20.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210397 | Molex | 0 | WM17599-ND | $23.17000 | Parametric Equivalent |
| 0192210763 | Molex | 0 | 0192210763-ND | $14.79920 | Parametric Equivalent |
| 0192210780 | Molex | 0 | 0192210780-ND | $14.68956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.34000 | $19.34 |
| 10 | $16.41500 | $164.15 |
| 25 | $15.39000 | $384.75 |
| 50 | $14.65260 | $732.63 |
| 100 | $13.95270 | $1,395.27 |
| 250 | $13.07872 | $3,269.68 |
| 500 | $12.45444 | $6,227.22 |
| 1,000 | $11.86009 | $11,860.09 |
| 2,500 | $11.11801 | $27,795.03 |














