Parametric Equivalent
Parametric Equivalent



0191180021 | |
|---|---|
DigiKey Part Number | 0191180021-ND |
Manufacturer | |
Manufacturer Product Number | 0191180021 |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180021 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Length - Ring Center to Termination 0.207" (5.26mm) |
Stud/Tab Size 6 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.291" (7.39mm) | Tongue Inside Opening 0.146" (3.71mm) |
Length - Overall 0.556" (14.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191180022 | Molex | 0 | 0191180022-ND | $1.40451 | Parametric Equivalent |
| 0191180025 | Molex | 0 | 0191180025-ND | $0.93574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.86080 | $6,886.40 |













