Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0190700132 | |
|---|---|
DigiKey Part Number | WM18289-ND |
Manufacturer | |
Manufacturer Product Number | 0190700132 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700132 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.243" (31.57mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730188 | Molex | 0 | WM18311-ND | $5.55000 | Parametric Equivalent |
| 0190730191 | Molex | 0 | WM13742-ND | $5.47000 | Parametric Equivalent |
| 0190730194 | Molex | 0 | WM6977CT-ND | $7.59000 | Parametric Equivalent |
| 0190730231 | Molex | 0 | WM13744-ND | $5.63000 | Parametric Equivalent |
| 0190730232 | Molex | 0 | 0190730232-ND | $4.98754 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.24700 | $32.47 |
| 25 | $3.04160 | $76.04 |
| 50 | $2.89620 | $144.81 |
| 100 | $2.75760 | $275.76 |
| 250 | $2.58460 | $646.15 |
| 500 | $2.46110 | $1,230.55 |
| 1,000 | $2.34345 | $2,343.45 |
| 2,500 | $2.19666 | $5,491.65 |




























