Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0190670008 | |
|---|---|
DigiKey Part Number | WM13652-ND |
Manufacturer | |
Manufacturer Product Number | 0190670008 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670008 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670011 | Molex | 0 | WM6937CT-ND | $10.44000 | Parametric Equivalent |
| 0190670338 | Molex | 0 | 0190670338-ND | $4.65508 | Parametric Equivalent |
| 0190710140 | Molex | 0 | WM7280-ND | $6.12000 | Parametric Equivalent |
| 0190710143 | Molex | 0 | WM14223CT-ND | $9.06000 | Parametric Equivalent |
| 324082 | TE Connectivity AMP Connectors | 0 | A27380-ND | $30.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $5.89000 | $58.90 |
| 25 | $5.51840 | $137.96 |
| 50 | $5.25240 | $262.62 |
| 100 | $5.00200 | $500.20 |
| 250 | $4.68820 | $1,172.05 |
| 500 | $4.46434 | $2,232.17 |
| 1,000 | $4.25115 | $4,251.15 |
| 2,500 | $3.98494 | $9,962.35 |






















