Parametric Equivalent
Parametric Equivalent




0009931200 | |
|---|---|
DigiKey Part Number | WM19404-ND |
Manufacturer | |
Manufacturer Product Number | 0009931200 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009931200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009508121 | Molex | 0 | 23-0009508121-ND | $7.18000 | Parametric Equivalent |
| 0009503121 | Molex | 0 | WM2110-ND | $4.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $6.29800 | $62.98 |
| 25 | $5.90040 | $147.51 |
| 50 | $5.61640 | $280.82 |
| 100 | $5.34790 | $534.79 |
| 250 | $5.01292 | $1,253.23 |
| 500 | $4.77354 | $2,386.77 |
| 1,000 | $4.54551 | $4,545.51 |
| 2,500 | $4.26092 | $10,652.30 |






































