Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0009930500 | |
|---|---|
DigiKey Part Number | WM20952-ND |
Manufacturer | |
Manufacturer Product Number | 0009930500 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009930500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0026034050 | Molex | 0 | 23-0026034050-ND | $33.66000 | Parametric Equivalent |
| 0009503051 | Molex | 0 | WM2103-ND | $20.01000 | Parametric Equivalent |
| 0009508051 | Molex | 0 | WM2125-ND | $20.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.54100 | $35.41 |
| 25 | $3.31560 | $82.89 |
| 50 | $3.15740 | $157.87 |
| 100 | $3.00560 | $300.56 |
| 250 | $2.81696 | $704.24 |
| 500 | $2.68236 | $1,341.18 |
| 1,000 | $2.55418 | $2,554.18 |
| 2,500 | $2.39423 | $5,985.57 |

































