2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012009019

DigiKey Part Number
732-7608-2-ND - Tape & Reel (TR)
732-7608-1-ND - Cut Tape (CT)
732-7608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012009019
Description
CAP CER 2200PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012009019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.58600$25.86
50$1.94500$97.25
100$1.74670$174.67
500$1.41158$705.79
1,000$1.30805$1,308.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18043$3,541.29
6,000$1.11795$6,707.70
9,000$1.08666$9,779.94
15,000$1.05198$15,779.70
21,000$1.03171$21,665.91
30,000$1.01221$30,366.30
36,000$1.00297$36,106.92
72,000$0.97184$69,972.48
75,000$0.97018$72,763.50
Manufacturers Standard Package